Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARK865SCCopy
Manufacturer Standard Lead Time7 weeks
Order Code2989083
Product RangeARCA JIC Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY792.440 (CNY895.4572) |
| 5+ | CNY753.640 (CNY851.6132) |
| 10+ | CNY700.280 (CNY791.3164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY792.44 (CNY895.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARK865SCCopy
Manufacturer Standard Lead Time7 weeks
Order Code2989083
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeJunction Box
External Depth - Metric127mm
Body ColourGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Depth - Imperial5"
Product RangeARCA JIC Series
Technical Specifications
Enclosure Type
Junction Box
Body Colour
Gray
External Depth - Imperial
5"
External Depth - Metric
127mm
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
Product Range
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.206576
