Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 504021ST NO MPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4916152
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,029.810 (CNY2,293.6853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,029.81 (CNY2,293.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 504021ST NO MPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4916152
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric210mm
IP RatingIP65
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial8.27"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
210mm
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
-
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP65
External Height - Imperial
19.69"
External Depth - Imperial
8.27"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
