Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAR1086CHSSLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2778681
Product RangeARCA JIC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,647.040 (CNY2,991.1552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,647.04 (CNY2,991.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR1086CHSSLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2778681
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric254mm
External Depth - Metric152mm
Body ColourGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
Product RangeARCA JIC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
254mm
Body Colour
Gray
Product Range
ARCA JIC Series
Enclosure Material
Polycarbonate
External Depth - Metric
152mm
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.969985
