Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoALN 162609 COMPLETECopy
Manufacturer Standard Lead Time12 weeks
Order Code2840919
Product RangeEURONORD ALUN Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY667.080 (CNY753.8004) |
| 5+ | CNY631.760 (CNY713.8888) |
| 10+ | CNY570.090 (CNY644.2017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY667.08 (CNY753.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 162609 COMPLETECopy
Manufacturer Standard Lead Time12 weeks
Order Code2840919
Product RangeEURONORD ALUN Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric91mm
External Width - Metric162mm
External Depth - Metric263mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3.58"
External Width - Imperial6.38"
External Depth - Imperial10.35"
Product RangeEURONORD ALUN Series
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
91mm
External Depth - Metric
263mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
10.35"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
162mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
6.38"
Product Range
EURONORD ALUN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95
