Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 95/75 HG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140388
Product RangeMNX Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.030 (CNY141.2839) |
| 5+ | CNY122.530 (CNY138.4589) |
| 10+ | CNY120.030 (CNY135.6339) |
| 20+ | CNY117.530 (CNY132.8089) |
| 50+ | CNY115.030 (CNY129.9839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.03 (CNY141.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 95/75 HG ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140388
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric75mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial3.94"
External Width - Imperial3.94"
External Depth - Imperial2.95"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
75mm
Body Colour
Grey
External Height - Imperial
3.94"
External Depth - Imperial
2.95"
SVHC
0
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
3.94"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187
