Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 2828 13 G ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code3977416
Product RangeSOLID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY827.220 (CNY934.7586) |
| 5+ | CNY812.550 (CNY918.1815) |
| 10+ | CNY797.880 (CNY901.6044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY827.22 (CNY934.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 2828 13 G ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code3977416
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric130mm
IP RatingIK08, IP66, IP67
Body ColourLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial5.12"
Product RangeSOLID Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
130mm
Body Colour
Light Grey
External Height - Imperial
11.02"
External Depth - Imperial
5.12"
SVHC
0
Enclosure Material
ABS
External Width - Metric
280mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
11.02"
Product Range
SOLID Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.003
