Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 125/100 HG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140368
Product RangeMNX Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.530 (CNY255.9789) |
| 5+ | CNY222.000 (CNY250.860) |
| 10+ | CNY217.470 (CNY245.7411) |
| 20+ | CNY212.940 (CNY240.6222) |
| 50+ | CNY208.410 (CNY235.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.53 (CNY255.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 125/100 HG ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140368
Product RangeMNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric130mm
External Depth - Metric100mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.12"
External Width - Imperial5.12"
External Depth - Imperial3.94"
Product RangeMNX Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
100mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
3.94"
SVHC
0
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
5.12"
Product Range
MNX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
