Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABP1614Copy
Order Code1695097
Product RangeARCA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY772.980 (CNY873.4674) |
| 5+ | CNY660.810 (CNY746.7153) |
| 10+ | CNY617.630 (CNY697.9219) |
| 20+ | CNY605.280 (CNY683.9664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY772.98 (CNY873.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP1614Copy
Order Code1695097
Product RangeARCA Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColourWhite
For Use WithARCA Series Enclosures
External Height - Metric375.9mm
External Width - Metric328mm
External Height - Imperial14.8"
External Width - Imperial12.9"
Product RangeARCA Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Panel Type
Back Panel
Body Colour
White
External Height - Metric
375.9mm
External Height - Imperial
14.8"
Product Range
ARCA Series
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
328mm
External Width - Imperial
12.9"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79928
