Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABP108Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337289
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.390 (CNY565.4407) |
| 5+ | CNY427.720 (CNY483.3236) |
| 10+ | CNY399.780 (CNY451.7514) |
| 20+ | CNY391.790 (CNY442.7227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY500.39 (CNY565.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP108Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337289
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColourWhite
For Use WithARCA Series Enclosures
External Height - Metric226.1mm
External Width - Metric175mm
External Height - Imperial8.9"
External Width - Imperial6.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Colour
White
External Height - Metric
226.1mm
External Height - Imperial
8.9"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
175mm
External Width - Imperial
6.9"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582876
