Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAB 364015 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140361
Product RangeEURONORD Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,283.860 (CNY1,450.7618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,283.86 (CNY1,450.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAB 364015 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140361
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric360mm
External Width - Metric400mm
External Depth - Metric150mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial14.17"
External Width - Imperial15.75"
External Depth - Imperial5.91"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
360mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
14.17"
External Depth - Imperial
5.91"
SVHC
0
Enclosure Material
ABS
External Width - Metric
400mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
15.75"
Product Range
EURONORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.55
