Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAB 122009 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140350
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.170 (CNY475.9221) |
| 5+ | CNY368.530 (CNY416.4389) |
| 10+ | CNY305.350 (CNY345.0455) |
| 20+ | CNY277.710 (CNY313.8123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.17 (CNY475.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAB 122009 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Order Code4140350
Product RangeEURONORD Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric200mm
External Depth - Metric90mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial4.72"
External Width - Imperial7.87"
External Depth - Imperial3.54"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
4.72"
External Depth - Imperial
3.54"
SVHC
0
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IK07, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
7.87"
Product Range
EURONORD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
