Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTM 1625 MOUNTING PLATE
Order Code3977545
Product RangeEURONORD Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.380 (CNY78.3994) |
| 5+ | CNY68.000 (CNY76.840) |
| 10+ | CNY66.610 (CNY75.2693) |
| 20+ | CNY63.830 (CNY72.1279) |
| 50+ | CNY62.560 (CNY70.6928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.38 (CNY78.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1625 MOUNTING PLATE
Order Code3977545
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Colour-
For Use WithFibox EURONORD Series 250mm x 160mm x 90mm & 250mm x 160mm x 150mm Enclosures
External Height - Metric151mm
External Width - Metric214mm
External Height - Imperial5.9"
External Width - Imperial8.4"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Panel Type
Back Panel
Body Colour
-
External Height - Metric
151mm
External Height - Imperial
5.9"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 250mm x 160mm x 90mm & 250mm x 160mm x 150mm Enclosures
External Width - Metric
214mm
External Width - Imperial
8.4"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156
