Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 3030Copy
Manufacturer Standard Lead Time13 weeks
Order Code3973812
Product RangeARCA IEC Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.320 (CNY365.3516) |
| 5+ | CNY307.120 (CNY347.0456) |
| 10+ | CNY290.940 (CNY328.7622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.32 (CNY365.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 3030Copy
Manufacturer Standard Lead Time13 weeks
Order Code3973812
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialResin Bonded Paper
Plate Colour-
External Depth - Metric5mm
External Width - Metric250mm
External Height - Metric250mm
External Depth - Imperial0.2"
External Width - Imperial9.84"
External Height - Imperial9.84"
Product RangeARCA IEC Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
5mm
External Height - Metric
250mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
Resin Bonded Paper
For Use With
FIBOX ARCA IEC Series 300mm x 300mm x 210mm Enclosures
External Width - Metric
250mm
External Depth - Imperial
0.2"
External Height - Imperial
9.84"
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
