Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part No8120733Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977568
Product RangeARCA IEC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.010 (CNY288.1613) |
| 5+ | CNY242.370 (CNY273.8781) |
| 10+ | CNY220.740 (CNY249.4362) |
| 20+ | CNY211.430 (CNY238.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.01 (CNY288.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part No8120733Copy
Manufacturer Standard Lead Time11 weeks
Order Code3977568
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
External Depth - Metric-
External Width - Metric250mm
External Height - Metric350mm
External Depth - Imperial-
External Width - Imperial9.84"
External Height - Imperial13.78"
Product RangeARCA IEC Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
-
External Height - Metric
350mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
Galvanised Steel
For Use With
ARCA 403015, ARCA 304015, ARCA 304021 & ARCA 403021 Enclosures
External Width - Metric
250mm
External Depth - Imperial
-
External Height - Imperial
13.78"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35
