Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 3030Copy
Order Code3973809
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.620 (CNY163.4206) |
| 5+ | CNY137.330 (CNY155.1829) |
| 10+ | CNY130.140 (CNY147.0582) |
| 20+ | CNY127.640 (CNY144.2332) |
| 50+ | CNY126.940 (CNY143.4422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.62 (CNY163.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 3030Copy
Order Code3973809
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithFIBOX ARCA IEC Series 300mm x 300mm x 210mm Enclosures
External Depth - Metric2mm
External Width - Metric250mm
External Height - Metric250mm
External Depth - Imperial0.08"
External Width - Imperial9.84"
External Height - Imperial9.84"
Product RangeARCA IEC Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
250mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
Galvanised Steel
For Use With
FIBOX ARCA IEC Series 300mm x 300mm x 210mm Enclosures
External Width - Metric
250mm
External Depth - Imperial
0.08"
External Height - Imperial
9.84"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
