Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 1919 13 G ENCLOSURE
Order Code3977414
Product RangeSOLID Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY447.020 (CNY505.1326) |
| 5+ | CNY438.840 (CNY495.8892) |
| 10+ | CNY430.660 (CNY486.6458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY447.02 (CNY505.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 1919 13 G ENCLOSURE
Order Code3977414
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric130mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIK08, IP66, IP67
Body ColourLight Grey
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial5.1"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product RangeSOLID Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
188mm
Body Colour
Light Grey
External Height - Imperial
5.1"
External Depth - Imperial
7.4"
SVHC
0
Enclosure Material
ABS
External Width - Metric
188mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
7.4"
Product Range
SOLID Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603
