Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoNEO MPI 3232Copy
Manufacturer Standard Lead Time13 weeks
Order Code3973950
Product RangeNEO Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.720 (CNY152.2336) |
| 5+ | CNY131.480 (CNY148.5724) |
| 10+ | CNY128.330 (CNY145.0129) |
| 20+ | CNY125.240 (CNY141.5212) |
| 50+ | CNY122.240 (CNY138.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.72 (CNY152.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoNEO MPI 3232Copy
Manufacturer Standard Lead Time13 weeks
Order Code3973950
Product RangeNEO Series
Technical Datasheet
Plate TypeMounting
Plate MaterialABS
Plate ColourWhite
For Use WithFibox NEO Series Enclosures
External Depth - Metric3mm
External Width - Metric265mm
External Height - Metric275mm
External Depth - Imperial0.12"
External Width - Imperial10.43"
External Height - Imperial10.83"
Product RangeNEO Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
White
External Depth - Metric
3mm
External Height - Metric
275mm
External Width - Imperial
10.43"
Product Range
NEO Series
Plate Material
ABS
For Use With
Fibox NEO Series Enclosures
External Width - Metric
265mm
External Depth - Imperial
0.12"
External Height - Imperial
10.83"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
