Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.500 (CNY1,002.875) |
| 10+ | CNY865.320 (CNY977.8116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.50 (CNY1,002.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVS-LT30-M52-MD-G38-F8Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432840
Product RangeVUVS
Also Known As8036686
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG3/8
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1800l/min
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVUVS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVS series air solenoid valve
- Poppet valve, soft sealing
- 31mm size (grid dimension), maximum overflow of 2300l/min and G 3/8 pneumatic connection
- 5/2-way valve, single solenoid
- Mechanical spring for valve functions M52 and M32
- Internal pilot air supply port
- Non-detenting, detenting, without accessories
- 3/8 thread pneumatic connection
- With 8mm armature tube, standard
- Can be used as individual valves or manifold valves VTUS
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1800l/min
Operating Temperature Max
60°C
Product Range
VUVS
Pneumatic Connection
G3/8
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.457

