Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.380 (CNY488.5894) |
| 10+ | CNY385.460 (CNY435.5698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.38 (CNY488.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-LK14-M52-AT-G18-1H2L-SCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432864
Product RangeVUVG
Also Known As8042563
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max7bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate660l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min2.5bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
7bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
660l/min
Operating Temperature Max
50°C
Product Range
VUVG
Pneumatic Connection
G1/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06459

