Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.070 (CNY809.1591) |
| 10+ | CNY701.750 (CNY792.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.07 (CNY809.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-L18-M52-RT-G14-1R8LCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432825
Product RangeVUVG
Also Known As8031531
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate1300l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min2.5bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Indefinite overlap and 5/2-way, monostable valve function
- Electric type of actuation
- Piston gate valve design
- IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Mechanical spring and pneumatic spring type of reset
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
1300l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
G1/4
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
2.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15675

