Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,173.060 (CNY1,325.5578) |
| 10+ | CNY1,108.270 (CNY1,252.3451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,173.06 (CNY1,325.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-L14-T32C-MT-G18-1R&Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432822
Product RangeVUVG
Also Known As8031504
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate550l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min3bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Positive overlap and indefinite overlap
- Electric type of actuation
- Piston gate valve design
- IP40 and IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Mechanical spring and pneumatic spring type of reset
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
550l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
G1/8
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
3bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

