Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.660 (CNY791.7458) |
| 10+ | CNY665.900 (CNY752.467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY700.66 (CNY791.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- VUVG series solenoid valve
- Positive overlap and indefinite overlap
- Electric type of actuation
- Piston gate valve design
- IP40 and IP65 with plug socket degree of protection
- RCM trademark, c CSA us (OL) and c UL us - recognized (OL) approval
- Mechanical spring and pneumatic spring type of reset
- Compact universal valve
- Connection technology via E-box
- High flow rate relative to its size
Technical Specifications
Operating Pressure Max
8bar
Product Range
VUVG
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0482

