Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.250 (CNY803.7125) |
| 10+ | CNY634.080 (CNY716.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.25 (CNY803.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVG-B18-M52-MZT-F-1T1LCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432813
Product RangeVUVG
Also Known As8004892
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic Connection-
Operating Pressure Max8bar
Supply Voltage Max24VDC
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection Method-
Flow Rate950l/min
Operating Temperature Min-5°C
Operating Temperature Max60°C
Operating Pressure Min-0.9bar
Product RangeVUVG
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVG series solenoid valve
- Indefinite overlap and electric actuation
- Flange pneumatic working port, 5/2 way, monostable valve function
- Piston gate valve design
- IP65 and IP67 degree of protection
- c CSA us (OL) and c UL us - recognized (OL) approval
- Soft sealing principle and optional mounting position
- Sub-base valve
- For valve terminal VTUG with multi-pin, fieldbus interface
- Variants to EU Explosion Protection Directive (ATEX)
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
950l/min
Operating Temperature Max
60°C
Product Range
VUVG
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15142
