Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY888.520 (CNY1,004.0276) |
| 10+ | CNY792.110 (CNY895.0843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY888.52 (CNY1,004.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- VUVG series solenoid valve
- Positive overlap and electric actuation
- Flange pneumatic working port, 5/2 double solenoid valve function
- Piston gate valve design
- IP65 and IP67 degree of protection
- c CSA us (OL) and c UL us - recognized (OL) approval
- Soft sealing principle and optional mounting position
- Sub-base valve
- For valve terminal VTUG with multi-pin, fieldbus interface
- Variants to EU Explosion Protection Directive (ATEX)
Technical Specifications
Operating Pressure Max
10bar
Product Range
VUVG
Supply Voltage Max
24VDC
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1574

