Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoVL/O-3-1/8-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432706
Product RangeTiger Classic VL/O
Also Known As7803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY981.220 (CNY1,108.7786) |
| 10+ | CNY973.460 (CNY1,100.0098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY981.22 (CNY1,108.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVL/O-3-1/8-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432706
Product RangeTiger Classic VL/O
Also Known As7803
Technical Datasheet
Valve TypeDirectional Control Valve
Valve Function3/2 Way, Open/Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate500l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeTiger Classic VL/O
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VL/O Tiger classic pneumatic valve
- Sturdy and reliable
- Poppet valve
- 3/2-way, monostable, open/closed valve function
- Pneumatic type of actuation
- Poppet seat design
- Optional mounting position
- Reversible flow direction
- Compressed air to ISO 8573-1:2010 operating medium and pilot medium
Technical Specifications
Valve Type
Directional Control Valve
Pneumatic Connection
G1/8
Flow Rate
500l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
Tiger Classic VL/O
Valve Function
3/2 Way, Open/Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1484
