Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.700 (CNY461.831) |
| 10+ | CNY366.910 (CNY414.6083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.70 (CNY461.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVABM-B10-20S-G14-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437020
Product RangeVABM
Also Known As576417
Technical Datasheet
Manifold TypeCompact Manifold Block
Pneumatic ConnectionG1/4
No. of Outlets2Outlets
For Use WithFesto 5/2 & 5/3-Ways VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
Product RangeVABM
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VABM series connection block
- Width dimension of 22mm
- With through-hole mounting
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Compact Manifold Block
No. of Outlets
2Outlets
Product Range
VABM
Pneumatic Connection
G1/4
For Use With
Festo 5/2 & 5/3-Ways VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66

