Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.500 (CNY281.935) |
| 10+ | CNY223.990 (CNY253.1087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.50 (CNY281.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- VABM series common supply manifold
- Width dimension of 22mm
- With mounting bracket
- Wrought aluminium alloy manifold rail material
Technical Specifications
Manifold Type
Common Supply Manifold
No. of Outlets
2Outlets
Product Range
VABM
Pneumatic Connection
G3/8
For Use With
Festo VUVS Series Solenoid Valves & VTUS Series Valve Manifold Assemblies
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56702

