Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPTW-P16R-G14-A-M12Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439411
Product RangeSPTW Series
Also Known As8000105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,889.370 (CNY2,134.9881) |
| 10+ | CNY1,829.540 (CNY2,067.3802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,889.37 (CNY2,134.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTW-P16R-G14-A-M12Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439411
Product RangeSPTW Series
Also Known As8000105
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeRelative
Operating Pressure Max16bar
Voltage Rating30VDC
Port StyleM12
Product RangeSPTW Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPTW series pressure transmitter pneumatic sensor
- Pressure measuring range from 0 to 16 bar
- Relative pressure
- Female thread G1/4
- Analogue output range from 4 to 20mA
- Plug M12x1, 4-pin connection according to EN 60947-5-2 standard
- Thin-film metal pressure sensor
- Pressure and vacuum sensing for gaseous and liquid media
- High media resistance
Technical Specifications
Sensor Output Type
Analogue
Operating Pressure Max
16bar
Port Style
M12
SVHC
No SVHC (25-Jun-2020)
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Product Range
SPTW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193
