Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S4-B-2.5KCopy
Manufacturer Standard Lead Time5 weeks
Order Code3439393
Product RangeSPTE Series
Also Known As571469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.180 (CNY684.9834) |
| 10+ | CNY567.750 (CNY641.5575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.18 (CNY684.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S4-B-2.5KCopy
Manufacturer Standard Lead Time5 weeks
Order Code3439393
Product RangeSPTE Series
Also Known As571469
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeRelative
Voltage Rating30VDC
Operating Pressure Max-1bar
Product RangeSPTE Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPTE series pressure transmitter
- Pressure measuring range from 0 to 1 bar
- Relative pressure
- Push-in sleeve 4mm
- Analogue output range from 1 to 5V
- 2.5m cable, open end connection
Technical Specifications
Sensor Output Type
Analogue
Voltage Rating
30VDC
Product Range
SPTE Series
Pressure Measurement Type
Relative
Operating Pressure Max
-1bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
