Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-H-G18FD-L-PNL&Copy
Manufacturer Standard Lead Time5 weeks
Order Code3439424
Product RangeSPAU Series
Also Known As8001221
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,698.430 (CNY1,919.2259) |
| 10+ | CNY1,644.650 (CNY1,858.4545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,698.43 (CNY1,919.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-H-G18FD-L-PNL&Copy
Manufacturer Standard Lead Time5 weeks
Order Code3439424
Product RangeSPAU Series
Also Known As8001221
Technical Datasheet
Pressure TypeRelative
Sensor Output Type2x PNP / NPN, Current, Voltage
Pressure Port TypeBSPP Female
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Operating Pressure Max10bar
Port StyleM8
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeG1/8
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAU pressure sensor is suitable for monitoring compressed air and noncorrosive gases. The variant with display offers the option of reading the pressure and set values on-site. It has a wide range of functions for noncorrosive gases comprising network monitoring, regulator monitoring, vacuum monitoring, leak tests, object detection.
- Pressure measuring range from 0 to 10bar
- Relative pressure
- H-rail mounting
- G1/8 pneumatic connection
- PNP or NPN or IO-Link®
- LCD backlit display
Technical Specifications
Pressure Type
Relative
Pressure Port Type
BSPP Female
Operating Pressure Min
0bar
Port Style
M8
Switching Voltage Max
30V
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAU Series
Sensor Output Type
2x PNP / NPN, Current, Voltage
Pressure Measurement Type
Relative
Operating Pressure Max
10bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10027
