Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-Q4-PNLK-2.5KCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432914
Product RangeSPAE Series
Also Known As8001443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,113.670 (CNY1,258.4471) |
| 10+ | CNY1,078.400 (CNY1,218.592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,113.67 (CNY1,258.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAE-V1R-Q4-PNLK-2.5KCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432914
Product RangeSPAE Series
Also Known As8001443
Technical Datasheet
Pressure TypeRelative
Sensor Output TypeNPN / PNP
Pressure Port TypePush-In Connector
Operating Pressure Min-1bar
Pressure Measurement TypeRelative
Operating Pressure Max0bar
Voltage Rating30VDC
Contact Configuration1NO / 1NC
Switching Voltage Max30VDC
Switching Current Max100mA
Pressure Port Size4mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAE is an electronic pressure sensor with piezoresistive pressure measuring cell, integrated signal processing, pressure indicator with percentage, control button and a switching output, PNP/NPN switchable. Two switching signals and the pressure reading can be transmitted via IO-Link®.
- Pressure measuring range from 0 to -1 bar
- Relative pressure
- Plug connector 4 mm
- Connecting cable 2.5 m, open end
- Threshold value or window comparator and Switching logic: normally open (NO) or normally closed (NC)
- Threshold values and hysteresis are adjustable
- Display can be rotated and switched off
- Protection against tampering using security code
- All parameters that have been input can be transferred to other SPAE (replicator function)
Technical Specifications
Pressure Type
Relative
Pressure Port Type
Push-In Connector
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Switching Voltage Max
30VDC
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAE Series
Sensor Output Type
NPN / PNP
Operating Pressure Min
-1bar
Operating Pressure Max
0bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
