Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSMTO-4U-PS-S-LED-24Copy
Manufacturer Standard Lead Time5 weeks
Order Code3437169
Product RangeSMTO Series
Also Known As152742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,561.500 (CNY2,894.495) |
| 10+ | CNY2,480.390 (CNY2,802.8407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,561.50 (CNY2,894.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMTO-4U-PS-S-LED-24Copy
Manufacturer Standard Lead Time5 weeks
Order Code3437169
Product RangeSMTO Series
Also Known As152742
Technical Datasheet
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeSMTO Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMTO series magneto-inductive proximity sensor
- Round design, U-shaped housing
- PNP, N/O contact, 3-wire switch output
- Plug M8x1 electrical connection
- Yellow LED switching status display
- Rated operating voltage of 24VDC
- Operating voltage range 10 to 30 VDC
- RCM trademark certified
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Min
10V
Product Range
SMTO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
