Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8-K5-LED-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437210
Product RangeSME Series
Also Known As175404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY653.550 (CNY738.5115) |
| 10+ | CNY612.120 (CNY691.6956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY653.55 (CNY738.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-K5-LED-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437210
Product RangeSME Series
Also Known As175404
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series magnetic reed proximity sensor for T slot
- Conforms to standard EN 60947-5-2
- RCM compliance mark certified
- Contact-based, bipolar switching output
- N/O contact switching element function
- IP65/IP67 degree of protection, yellow LED switching status indication
- AC operating voltage range from 12V to 30V, DC operating voltage range from 12V to 30V
- Insertable in the slot lengthwise
- 3-wire, cable electrical connection
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
SME Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
