Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSME-8-K-LED-230Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437204
Product RangeSME Series
Also Known As152820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.700 (CNY723.991) |
| 10+ | CNY600.070 (CNY678.0791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY640.70 (CNY723.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8-K-LED-230Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437204
Product RangeSME Series
Also Known As152820
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SME series proximity sensor for T-slot
- Magnetic reed measuring principle
- Insertable in the slot lengthwise
- Conforms to standard EN 60947-5-2
- CCC, RCM compliance mark certification
- Contacting, bipolar switching output
- Yellow LED switching status indication
- IP68 degree of protection
- 3-wire cable electrical connection
- DC operating voltage range from 3V to 230V and AC operating voltage range from 3V to 230V
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
SME Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0459
