Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSIM-M12-4GD-5-PUCopy
Manufacturer Standard Lead Time5 weeks
Order Code3436600
Also Known As164259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY692.950 (CNY783.0335) |
| 10+ | CNY665.880 (CNY752.4444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY692.95 (CNY783.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSIM-M12-4GD-5-PUCopy
Manufacturer Standard Lead Time5 weeks
Order Code3436600
Also Known As164259
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SIM connecting cable
- Conforms to standard EN 61076-2-101 and EN 61984
- IP65 and IP68 degree of protection
- Standard cable characteristic
- Straight outlet direction
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
