Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSIEN-M8NB-NS-K-LCopy
Manufacturer Standard Lead Time5 weeks
Order Code3437165
Product RangeSIEN Series
Also Known As150392
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.430 (CNY679.6159) |
| 10+ | CNY563.300 (CNY636.529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.43 (CNY679.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSIEN-M8NB-NS-K-LCopy
Manufacturer Standard Lead Time5 weeks
Order Code3437165
Product RangeSIEN Series
Also Known As150392
Technical Datasheet
Sensing Range Max2.5mm
Thread Size - MetricM8 x 1
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeSIEN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SIEN proximity sensor
- EN 60947-5-2 conforms to standard
- Approval: RCM trademark and c UL us listed (OL)
- Yellow LED switching status indication
- IP65 and IP67 degree of protection
- With standard switching distance
- Via lock nut type of mounting
- For DC voltage
Technical Specifications
Sensing Range Max
2.5mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
SIEN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0551
