Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSIEH-M12B-PS-S-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code3437168
Product RangeSIEN Series
Also Known As150451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.780 (CNY648.3714) |
| 10+ | CNY537.400 (CNY607.262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.78 (CNY648.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSIEH-M12B-PS-S-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code3437168
Product RangeSIEN Series
Also Known As150451
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeSIEN Series
SVHCLead (21-Jan-2025)
Product Overview
- SIEH proximity sensor
- EN 60947-5-2 conforms to standard
- Approval: C-Tick and c UL us listed (OL)
- Yellow LED switching status indication
- IP65 and IP67 degree of protection
- With increased sensing distance
- Flush mounting
- Design with stainless steel housing
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Product Range
SIEN Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
