Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSFAH-0.5U-Q4S-PNLK-PNVB&Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432884
Product RangeSFAH Series
Also Known As8058464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,961.360 (CNY3,346.3368) |
| 10+ | CNY2,864.270 (CNY3,236.6251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,961.36 (CNY3,346.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAH-0.5U-Q4S-PNLK-PNVB&Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432884
Product RangeSFAH Series
Also Known As8058464
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.01l/min
Flow Rate Max0.5l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22VDC
Supply Voltage Max26VDC
Accuracy± 1%
Accuracy %2%
Media TypeArgon, Air, Nitrogen
Process Connection Size4mm
Process Connection TypeTube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAH Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max26V
Supply Voltage DC Min22V
Product Overview
- SFAH flow sensor
- IO-Link PIN code protection against tampering
- RCM trademark c UL us listed (OL) approval and UL E322346 certificate issuing authority
- Mass flow rate and volumetric flow rate measured variable
- Thermal measuring principle
- Heat transfer measurement method
- Optional mounting position
- Illuminated LCD, multi-colour display type
- IP40 degree of protection
- Compact design
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.5l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Accuracy %
2%
Process Connection Size
4mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAH Series
Pressure Max
10bar
Supply Voltage DC Min
22V
Flow Rate Min
0.01l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22VDC
Accuracy
± 1%
Media Type
Argon, Air, Nitrogen
Process Connection Type
Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10623
