Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSFAH-0.1U-Q4S-PNLK-PNVB&Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432883
Product RangeSFAH Series
Also Known As8058462
Your Part Number
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,964.980 (CNY2,220.4274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,964.98 (CNY2,220.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSFAH-0.1U-Q4S-PNLK-PNVB&Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432883
Product RangeSFAH Series
Also Known As8058462
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.002l/min
Flow Rate Max0.1l/min
Operating Pressure Min-0.9bar
Operating Pressure Max10bar
Supply Voltage Min22V
Supply Voltage Max26VDC
Accuracy %2%
Accuracy± 1%
Media TypeAir, Argon, Nitrogen
Process Connection Size4mm
Process Connection TypePush-In
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSFAH Series
SVHCNo SVHC (25-Jun-2020)
Pressure Max10bar
Supply Voltage DC Max26V
Supply Voltage DC Min22V
Product Overview
- SFAH flow sensor
- IO-Link PIN code protection against tampering
- RCM trademark c UL us listed (OL) approval and UL E322346 certificate issuing authority
- Mass flow rate and volumetric flow rate measured variable
- Thermal measuring principle
- Heat transfer measurement method
- Optional mounting position
- Illuminated LCD, multi-colour display type
- IP40 degree of protection
- Compact design
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
0.1l/min
Operating Pressure Max
10bar
Supply Voltage Max
26VDC
Accuracy
± 1%
Process Connection Size
4mm
Pipe Size
-
Operating Temperature Min
0°C
Product Range
SFAH Series
Pressure Max
10bar
Supply Voltage DC Min
22V
Flow Rate Min
0.002l/min
Operating Pressure Min
-0.9bar
Supply Voltage Min
22V
Accuracy %
2%
Media Type
Air, Argon, Nitrogen
Process Connection Type
Push-In
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
26V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107
