Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSEA-GS-7Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439369
Product RangeSEA Series
Also Known As18666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.840 (CNY171.5792) |
| 10+ | CNY117.820 (CNY133.1366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.84 (CNY171.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSEA-GS-7Copy
Manufacturer Standard Lead Time6 weeks
Order Code3439369
Product RangeSEA Series
Also Known As18666
Technical Datasheet
Product RangeSEA Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingWhite Bronze
Current Rating4A
Voltage Rating250V
SVHCLead (21-Jan-2025)
Product Overview
- SEA series pre-assembled round plug connector
- Straight plug, 4-pin, M12x1
- Screw terminal connection
- Mounting via threaded sleeve
- Acceptable current load of 4A at 40 °C
- Operating voltage of 250V AC/DC
- IP67 (assembled) protection class to EN 60529
- Based on standard EN 61076-2-101, EN 61984
- Black colour PBT housing
- Can be assembled with any cable lengths
Technical Specifications
Product Range
SEA Series
Sensor Connector Gender
Female
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
White Bronze
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0179
