Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoSDE5-D2-O-Q6E-P-KCopy
Manufacturer Standard Lead Time5 weeks
Order Code3432903
Product RangeSDE5 Series
Also Known As542888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.060 (CNY840.7878) |
| 10+ | CNY696.880 (CNY787.4744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY744.06 (CNY840.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSDE5-D2-O-Q6E-P-KCopy
Manufacturer Standard Lead Time5 weeks
Order Code3432903
Product RangeSDE5 Series
Also Known As542888
Technical Datasheet
Pressure TypeRelative
Sensor Output TypePNP
Pressure Port TypePush-In Connector
Operating Pressure Min0bar
Pressure Measurement TypeRelative
Operating Pressure Max2bar
Voltage Rating30VDC
Contact Configuration1NO
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port Size6mm
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSDE5 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SDE5 pressure sensor is a cost-effective alternative for quick and easy pressure monitoring. It is suitable for use in compressed air monitoring, regulator monitoring, confirmation of suction in vacuum technology and object detection via back pressure.
- Quick switching-point adjustment at the touch of a button
- Switching status indication by an LED visible from all sides
- KC-EMV KC mark
- RCM trademark and c UL us - recognized (OL) approvals
- IP40 degree of protection
- Pneumatic connection: push-in connector 6mm at one end
- Piezoresistive pressure sensor measurement method
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pressure Type
Relative
Pressure Port Type
Push-In Connector
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Switching Voltage Max
30V
Pressure Port Size
6mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SDE5 Series
Sensor Output Type
PNP
Operating Pressure Min
0bar
Operating Pressure Max
2bar
Contact Configuration
1NO
Switching Current Max
100mA
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
