Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.950 (CNY55.3135) |
| 10+ | CNY47.980 (CNY54.2174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.95 (CNY55.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoQSSF-1/4-6-BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432109
Product RangeQSSF
Also Known As153164
Technical Datasheet
Fitting TypePush-In Bulkhead Fitting
Pneumatic ConnectionG1/4
Operating Pressure Max6bar
Tubing Outer Diameter6mm
Fitting MaterialBrass
Product RangeQSSF
SVHCLead (21-Jan-2025)
Product Overview
- Quick Star QS standard series push-in bulkhead fitting with female thread
- PBT and nickel-plated brass fitting
- Suitable for pneumatic applications with temperature range up to 80°C and pressure range up to 14bar
Technical Specifications
Fitting Type
Push-In Bulkhead Fitting
Operating Pressure Max
6bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
6mm
Product Range
QSSF
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0248

