Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPEV-1/4-SC-ODCopy
Manufacturer Standard Lead Time6 weeks
Order Code3439439
Product RangePEV Series
Also Known As161760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,081.150 (CNY2,351.6995) |
| 10+ | CNY2,015.250 (CNY2,277.2325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,081.15 (CNY2,351.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-SC-ODCopy
Manufacturer Standard Lead Time6 weeks
Order Code3439439
Product RangePEV Series
Also Known As161760
Technical Datasheet
Pressure TypeRelative
Pressure Fitting StyleG1/4
Pressure Port TypeG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Sensor MountingThrough Hole
Contact Configuration1CO
Switching Voltage Max250VAC
Electrical ConnectionDIN Connector
Switching Current Max5A
Pressure Port SizeG1/4
Transducer Connection / TerminationDIN Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- PEV pressure switch
- CCC approval and relative pressure measured variable
- Pneumatic/electric pressure transducer with setting scale measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- G1/4 pneumatic connection
- IP65 degree of protection
- Optional mounting position
- With through-hole type of mounting
Technical Specifications
Pressure Type
Relative
Pressure Port Type
G1/4
Operating Pressure Max
12bar
Contact Configuration
1CO
Electrical Connection
DIN Connector
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Fitting Style
G1/4
Operating Pressure Min
1bar
Sensor Mounting
Through Hole
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
DIN Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
