Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.850 (CNY276.6805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.85 (CNY276.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQP-Y-R38-Q12-FD-P10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3431900
Product RangeNPQP
Also Known As133089
Technical Datasheet
Fitting TypePush-In Y-Fitting
Pneumatic ConnectionR3/8
Operating Pressure Max10bar
Tubing Outer Diameter12mm
Fitting MaterialPP (Polypropylene)
Product RangeNPQP
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NPQP series push-in connector designed to easily connect tubing and provide a reliable seal
- Polypropylene fitting for use in applications with extreme influence of media
- Push-in Y-fitting-male thread with external hex
- Can be used instead of the combination with stainless steel fittings
- Resistant to cleaning agents, FDA compliant and economical
- Suitable for pneumatic applications with temperature range up to 60°C and pressure range up to 10bar
Technical Specifications
Fitting Type
Push-In Y-Fitting
Operating Pressure Max
10bar
Fitting Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
R3/8
Tubing Outer Diameter
12mm
Product Range
NPQP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028

