Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.610 (CNY122.7293) |
| 10+ | CNY96.120 (CNY108.6156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.61 (CNY122.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQP-D-Q8-E-FD-P10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3431905
Product RangeNPQP
Also Known As133093
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic Connection-
Operating Pressure Max10bar
Tubing Outer Diameter8mm
Fitting MaterialPP (Polypropylene)
Product RangeNPQP
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NPQP series push-in connector designed to easily connect tubing and provide a reliable seal
- Polypropylene fitting for use in applications with extreme media influences
- Push-in connector
- Can be used instead of the combination with stainless steel fittings
- Resistant to cleaning agents, FDA compliant and economical
- Suitable for pneumatic applications with temperature range up to 60°C and pressure range up to 10bar
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
10bar
Fitting Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2020)
Pneumatic Connection
-
Tubing Outer Diameter
8mm
Product Range
NPQP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00779

