Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.340 (CNY17.3342) |
| 10+ | CNY13.420 (CNY15.1646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.34 (CNY17.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPQH-D-G14-S12-P10Copy
Manufacturer Standard Lead Time5 weeks
Order Code3432405
Product RangeNPQH
Also Known As578366
Technical Datasheet
Fitting TypePush-In Fitting
Pneumatic ConnectionG1/4
Operating Pressure Max20bar
Tubing Outer Diameter12mm
Fitting MaterialBrass
Product RangeNPQH
SVHCLead (21-Jan-2025)
Product Overview
- NPQH standard size push-in fitting
- NSF C0523185 certificate issuing authority
- Optional mounting position
- Push-pull principle design
- Compressed air to ISO 8573-1:2010 operating medium
- High corrosion and chemical resistance
- Highly resistant to temperature and pressure
- 8.5mm nominal size
- Male thread at port 1
Technical Specifications
Fitting Type
Push-In Fitting
Operating Pressure Max
20bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/4
Tubing Outer Diameter
12mm
Product Range
NPQH
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226

