Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.640 (CNY58.3532) |
| 10+ | CNY45.180 (CNY51.0534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.64 (CNY58.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNPHS-S6-M-G12FCopy
Manufacturer Standard Lead Time6 weeks
Order Code3436825
Product RangeNPHS
Also Known As8059264
Technical Datasheet
Fitting TypeQuick Coupling Plug
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Tubing Outer Diameter-
Fitting MaterialBrass
Product RangeNPHS
SVHCLead (21-Jan-2025)
Product Overview
- NPHS quick coupling plug
- Compressed air to ISO 8573-1:2010 operating medium
- Female thread connection
Technical Specifications
Fitting Type
Quick Coupling Plug
Operating Pressure Max
10bar
Fitting Material
Brass
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
G1/2
Tubing Outer Diameter
-
Product Range
NPHS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05173

