Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.740 (CNY299.1562) |
| 10+ | CNY237.660 (CNY268.5558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.74 (CNY299.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoNEV-01-VDMACopy
Manufacturer Standard Lead Time6 weeks
Order Code3439485
Product RangeNEV
Also Known As161104
Technical Datasheet
Manifold TypeEnd Plate Kit
Pneumatic ConnectionG1/2, G1/8
No. of Outlets3Outlets
For Use WithSolenoid/Pneumatic Valves
Product RangeNEV
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NEV series end plate kit
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Die-cast aluminium housing
- For sealing the manifold sub-bases width 26mm
Technical Specifications
Manifold Type
End Plate Kit
No. of Outlets
3Outlets
Product Range
NEV
Pneumatic Connection
G1/2, G1/8
For Use With
Solenoid/Pneumatic Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.473

