Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNETC-P-M20Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437134
Also Known As4464895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.110 (CNY79.2243) |
| 10+ | CNY58.620 (CNY66.2406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.11 (CNY79.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- NETC series cable fitting
- 3 - high corrosion stress corrosion resistance class (CRC)
- M20x1.5, , black colour
- Made from polymer
Technical Specifications
Thread Size
M20
Cable Diameter Max
-
Gland Colour
Black
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01058
