Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoNETC-P-M12Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437133
Also Known As4197367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.580 (CNY102.3554) |
| 10+ | CNY78.160 (CNY88.3208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.58 (CNY102.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- NETC series cable fitting
- 3 - high corrosion stress corrosion resistance class (CRC)
- M12x1.5, black colour
- Made from polymer
Technical Specifications
Thread Size
M12
Cable Diameter Max
-
Gland Colour
Black
Product Range
-
Cable Diameter Min
-
Cable Gland Material
-
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00406
